
53C3200K | |
|---|---|
DigiKey Part Number | 480-5891-ND |
Manufacturer | |
Manufacturer Product Number | 53C3200K |
Description | POT 200K OHM 2W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 200k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance (Ohms) | 200k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 312° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.094" Dia (27.78mm) |

