Image for PX3AN1BH050PAAAX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX3AN1BH050PAAAX

DigiKey Part Number
480-PX3AN1BH050PAAAX-ND
Manufacturer
Manufacturer Product Number
PX3AN1BH050PAAAX
Description
SENSOR 50PSIA 1/4"NPT 4.5V
Customer Reference
Detailed Description
Pressure Sensor 50PSI (344.74kPa) Absolute Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Pressure Type
Absolute
Operating Pressure
50PSI (344.74kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±1%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Connector
Maximum Pressure
250PSI (1723.69kPa)
Operating Temperature
-30°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 44 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

44In Stock
Ships from WEC