
H02X215VBU | |
|---|---|
DigiKey Part Number | 4024-H02X215VBUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H02X215VBU |
Description | TVS DIODE 15VWM 35VC DFN1006 |
Customer Reference | |
Detailed Description | 35V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,09500 € | 0,95 € |
| Unit Price without VAT: | 0,09500 € |
|---|---|
| Unit Price with VAT: | 0,11400 € |

