Image for 145077-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145077-1

DigiKey Part Number
2434-145077-1-ND
Manufacturer
Manufacturer Product Number
145077-1
Description
LEAD-FREE SOLDER
Customer Reference
Detailed Description
Lead Free Wire Solder Sn99.3Cu0.7 (99.3/0.7) Tube, 0.50 oz (14.17g)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.040" (1.02mm)
Manufacturer
iFixit
Melting Point
446°F (230°C)
Packaging
Bulk
Process
Lead Free
Part Status
Active
Form
Tube, 0.50 oz (14.17g)
Type
Wire Solder
Base Product Number
Composition
Sn99.3Cu0.7 (99.3/0.7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
544,89519 €264,34 €
Unit Price without VAT:4,89519 €
Unit Price with VAT:5,87423 €