
CF270-UL-07-04-D | |
|---|---|
DigiKey Part Number | 4903-CF270-UL-07-04-D-ND 4903-CF270-UL-07-04-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF270-UL-07-04-D |
Description | CABLE 4COND 18AWG ORG SHLD FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 18 AWG Foil, Braid 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | Foil, Braid | |
Length | 1.00' (0.30m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,87533 € | 3875,33 € |
| 2 000 | 3,70058 € | 7401,16 € |
| Unit Price without VAT: | 3,87533 € |
|---|---|
| Unit Price with VAT: | 4,65040 € |

