
BGA925L6E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA925L6E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA925L6E6327XTSA1 |
Description | IC AMP GPS 1.55-1.615GHZ TSLP6-2 |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1.55GHz ~ 1.615GHz TSLP-6-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.55GHz ~ 1.615GHz | |
P1dB | -8dBm | |
Gain | 15.8dB | |
Noise Figure | 0.65dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.5V ~ 3.6V | |
Current - Supply | 4.8mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | TSLP-6-2 |

