CY8C4247AXQ-M485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C4215V-15ASXC

DigiKey Part Number
CY7C4215V-15ASXC-ND
Manufacturer
Manufacturer Product Number
CY7C4215V-15ASXC
Description
IC FIFO SYNC 512X18 11NS 64TQFP
Customer Reference
Detailed Description
Synchronous FIFO 9K (512 x 18) Uni-Directional 66.7MHz 11ns 64-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
9K (512 x 18)
Function
Synchronous
Data Rate
66.7MHz
Access Time
11ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
30mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.