209
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYF0036V33L-133BGXI

DigiKey Part Number
448-CYF0036V33L-133BGXI-ND
Manufacturer
Manufacturer Product Number
CYF0036V33L-133BGXI
Description
IC FIFO SYNC 1MX36 10NS 209FBGA
Customer Reference
Detailed Description
Synchronous FIFO 36M (1M x 36) Uni-Directional 133MHz 10ns 209-FBGA (14x22)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
36M (1M x 36)
Function
Synchronous
Data Rate
133MHz
Access Time
10ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
-
Bus Directional
Uni-Directional
Expansion Type
Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
209-BGA
Supplier Device Package
209-FBGA (14x22)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1222,57000 €222,57 €
10204,79000 €2047,90 €
25197,95000 €4948,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:222,57000 €
Unit Price with VAT:267,08400 €