
TLE7257LEXUMA1 | |
|---|---|
DigiKey Part Number | TLE7257LEXUMA1TR-ND - Tape & Reel (TR) TLE7257LEXUMA1CT-ND - Cut Tape (CT) TLE7257LEXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7257LEXUMA1 |
Description | IC TRANSCEIVER 1/1 PGTSON81 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus PG-TSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7257LEXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 500 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | PG-TSON-8-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,60000 € | 15,00 € |
| 100 | 0,52940 € | 52,94 € |
| 250 | 0,49576 € | 123,94 € |
| 500 | 0,47542 € | 237,71 € |
| 1 000 | 0,45870 € | 458,70 € |
| 2 500 | 0,44103 € | 1102,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43038 € | 2151,90 € |
| 10 000 | 0,42162 € | 4216,20 € |
| 15 000 | 0,41724 € | 6258,60 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |



