IRF7811TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 17 925
Unit Price: 0,84000 €
Datasheet

Similar


onsemi
In Stock: 962
Unit Price: 1,00000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1 984
Unit Price: 1,32000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 4 358
Unit Price: 2,15000 €
Datasheet
N-Channel 28 V 14A (Ta) 3.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7811TR

DigiKey Part Number
IRF7811TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF7811TR
Description
MOSFET N-CH 28V 14A 8SO
Customer Reference
Detailed Description
N-Channel 28 V 14A (Ta) 3.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
28 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
11mOhm @ 15A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types