Similar

TLE4905LHALA1 | |
|---|---|
DigiKey Part Number | TLE4905LHALA1CT-ND - Cut Tape (CT) TLE4905LHALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4905LHALA1 |
Description | MAGNETIC SWITCH UNIPOLAR SSO-3-2 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect PG-SSO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4905LHALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 18mT Trip, 5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 24V | |
Current - Supply (Max) | 8mA | |
Current - Output (Max) | 100mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-3-2 | |
Package / Case | 3-SSIP, SSO-3-02 | |
Base Product Number |


