


TLS115D0LDXUMA1 | |
|---|---|
DigiKey Part Number | TLS115D0LDXUMA1TR-ND - Tape & Reel (TR) TLS115D0LDXUMA1CT-ND - Cut Tape (CT) TLS115D0LDXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS115D0LDXUMA1 |
Description | IC REG LIN POS ADJ 150MA TSON-10 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA PG-TSON-10 |
Datasheet | Datasheet |
EDA/CAD Models | TLS115D0LDXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | 85dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Exposed Pad | |
Supplier Device Package | PG-TSON-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11200 € | 11,12 € |
| 25 | 1,01040 € | 25,26 € |
| 100 | 0,89820 € | 89,82 € |
| 250 | 0,84468 € | 211,17 € |
| 500 | 0,81246 € | 406,23 € |
| 1 000 | 0,78593 € | 785,93 € |
| 2 500 | 0,75791 € | 1894,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,74102 € | 3705,10 € |
| 10 000 | 0,72713 € | 7271,30 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,82400 € |






