
TVL12VB1S-DFN1006-2LDG | |
|---|---|
DigiKey Part Number | 3526-TVL12VB1S-DFN1006-2LDGTR-ND - Tape & Reel (TR) 3526-TVL12VB1S-DFN1006-2LDGCT-ND - Cut Tape (CT) 3526-TVL12VB1S-DFN1006-2LDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVL12VB1S-DFN1006-2LDG |
Description | TVS DIODE 12VWM 19.5VC DFN1006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.4V | |
Voltage - Clamping (Max) @ Ipp | 19.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03234 € | 16,17 € |
| 1 000 | 0,02831 € | 28,31 € |
| 2 000 | 0,02490 € | 49,80 € |
| 5 000 | 0,02119 € | 105,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01889 € | 188,90 € |
| 20 000 | 0,01695 € | 339,00 € |
| 30 000 | 0,01596 € | 478,80 € |
| 50 000 | 0,01485 € | 742,50 € |
| 70 000 | 0,01419 € | 993,30 € |
| 100 000 | 0,01355 € | 1355,00 € |
| 250 000 | 0,01214 € | 3035,00 € |
| 500 000 | 0,01127 € | 5635,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

