

LFOCXO063816B | |
|---|---|
DigiKey Part Number | 1923-LFOCXO063816B-ND |
Manufacturer | |
Manufacturer Product Number | LFOCXO063816B |
Description | XTAL OSC VCOCXO 12.8000MHZ SNWV |
Customer Reference | |
Detailed Description | 12.8 MHz VCOCXO Sine Wave Oscillator 3.3V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 75°C | |
Current - Supply (Max) | 500mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.425" L x 1.071" W (36.20mm x 27.20mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Current - Supply (Disable) (Max) | - |

