
DLM1-156PC-F | |
|---|---|
DigiKey Part Number | 1003-DLM1-156PC-F-ND |
Manufacturer | |
Manufacturer Product Number | DLM1-156PC-F |
Description | DLM1-156PC-F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156 Connector Plug, Hermaphroditic Contacts Panel Mount Black |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer ITT Cannon, LLC | Number of Columns 26 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Solder |
Part Status Active | Features Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Plug, Hermaphroditic Contacts | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Positions 156 | Color Black |
Number of Positions Loaded All | Current Rating (Amps) 5A |
Pitch 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 313,93175 € | 19777,70 € |
| Unit Price without VAT: | 313,93175 € |
|---|---|
| Unit Price with VAT: | 376,71810 € |

