
DLM3-60RC-F | |
|---|---|
DigiKey Part Number | 1003-DLM3-60RC-F-ND |
Manufacturer | |
Manufacturer Product Number | DLM3-60RC-F |
Description | DLM3-60RC-F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Receptacle, Hermaphroditic Contacts Panel Mount Black |
Datasheet | Datasheet |
Category | Number of Rows 6 |
Manufacturer ITT Cannon, LLC | Number of Columns 10 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Solder |
Part Status Active | Features Actuating Camshaft Socket, Shielding, Zero Insertion Force (ZIF) |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Hermaphroditic Contacts | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Positions 60 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 180,98717 € | 21718,46 € |
| Unit Price without VAT: | 180,98717 € |
|---|---|
| Unit Price with VAT: | 217,18460 € |

