
IW-FSKALU-CLASLR-CU03 | |
|---|---|
DigiKey Part Number | 2503-IW-FSKALU-CLASLR-CU03-ND |
Manufacturer | |
Manufacturer Product Number | IW-FSKALU-CLASLR-CU03 |
Description | ZU+ ZU19/17/11 MPSOC SOM FANSINK |
Customer Reference | |
Detailed Description | Heat Sink FPGA Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 3.740" (95.00mm) | |
Width | 2.953" (75.00mm) | |
Fin Height | 0.957" (24.31mm) | |
Material | ||
Material Finish | Clear, Anodized |


