


IW-G24M-CU2F-4E002G-S008G-LEI | |
|---|---|
DigiKey Part Number | 2503-IW-G24M-CU2F-4E002G-S008G-LEI-ND |
Manufacturer | |
Manufacturer Product Number | IW-G24M-CU2F-4E002G-S008G-LEI |
Description | ALTERA ARRIA10 SX480 SOC SOM |
Customer Reference | |
Detailed Description | Arria® 10 Embedded Module ARM® Cortex®-A9, Arria 10 SX 1.5GHz 4GB 8GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU, FPGA Core | |
Core Processor | ARM® Cortex®-A9, Arria 10 SX | |
Co-Processor | - | |
Speed | 1.5GHz | |
Flash Size | 8GB | |
RAM Size | 4GB | |
Connector Type | 2 x 240 Pin | |
Size / Dimension | 3.740" L x 2.950" W (95.00mm x 75.00mm) | |
Operating Temperature | -40°C ~ 85°C |

