
iW-G36M-2CG1-4D004G-E016G-BEB | |
|---|---|
DigiKey Part Number | 2503-iW-G36M-2CG1-4D004G-E016G-BEB-ND |
Manufacturer | |
Manufacturer Product Number | iW-G36M-2CG1-4D004G-E016G-BEB |
Description | AMD ZYNQ US+ ZU2CG MPSOC SOM |
Customer Reference | |
Detailed Description | Zynq™ UltraScale+™MPSOC Embedded Module Quad ARM® Cortex®-A53, Dual ARM® Cortex®-R5 ARM® Mali-400 MP2 GPU 1.5GHz, 600MHz 2GB, 4GB 16GB eMMC, 256 MB QSPI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MCU, FPGA | |
Core Processor | Quad ARM® Cortex®-A53, Dual ARM® Cortex®-R5 | |
Co-Processor | ARM® Mali-400 MP2 GPU | |
Speed | 1.5GHz, 600MHz | |
Flash Size | 16GB eMMC, 256 MB QSPI | |
RAM Size | 2GB, 4GB | |
Connector Type | 2 x 240 Pin | |
Size / Dimension | 1.968" L x 2.362" W (50.00mm x 60.00mm) | |
Operating Temperature | -40°C ~ 85°C |



