
iW-G47M-K19P-4E008G-Q128M-LIF | |
|---|---|
DigiKey Part Number | 2503-iW-G47M-K19P-4E008G-Q128M-LIF-ND |
Manufacturer | |
Manufacturer Product Number | iW-G47M-K19P-4E008G-Q128M-LIF |
Description | AMD KINTEX US+ KU19P FPGA SOM |
Customer Reference | |
Detailed Description | Kintex™ UltraScale+™FPGA Embedded Module Dual ARM® Cortex®-A7 1.2GHz 4GB 128MB QSPI, 256MB (NOR) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A7 | |
Co-Processor | - | |
Speed | 1.2GHz | |
Flash Size | 128MB QSPI, 256MB (NOR) | |
RAM Size | 4GB | |
Connector Type | 3 x 240 Pin | |
Size / Dimension | 4.330" L x 2.950" W (110.00mm x 75.00mm) | |
Operating Temperature | -40°C ~ 85°C |


