
iW-G51M-FB14-4E008G-E032G-BID | |
|---|---|
DigiKey Part Number | 2503-iW-G51M-FB14-4E008G-E032G-BID-ND |
Manufacturer | |
Manufacturer Product Number | iW-G51M-FB14-4E008G-E032G-BID |
Description | AGILEX 7 R24 (C) SOC FPGA SOM |
Customer Reference | |
Detailed Description | Agilex™ 7 Embedded Module Quad Core ARM® Cortex®-A53 1.4GHz 16GB 32GB eMMC, 4KB EPROM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MCU, FPGA | |
Core Processor | Quad Core ARM® Cortex®-A53 | |
Co-Processor | - | |
Speed | 1.4GHz | |
Flash Size | 32GB eMMC, 4KB EPROM | |
RAM Size | 16GB | |
Connector Type | 2 x 240 Pin | |
Size / Dimension | 4.724" L x 3.543" W (120.00mm x 90.00mm) | |
Operating Temperature | -40°C ~ 85°C |


