New at DigiKey
Agilex™ 7 Embedded Module Quad Core ARM® Cortex®-A53 1.4GHz 16GB 32GB eMMC, 4KB EPROM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

iW-G51M-FB27-4E008G-E032G-BID

DigiKey Part Number
2503-iW-G51M-FB27-4E008G-E032G-BID-ND
Manufacturer
Manufacturer Product Number
iW-G51M-FB27-4E008G-E032G-BID
Description
AGILEX 7 R24 (C) SOC FPGA SOM
Customer Reference
Detailed Description
Agilex™ 7 Embedded Module Quad Core ARM® Cortex®-A53 1.4GHz 16GB 32GB eMMC, 4KB EPROM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MCU, FPGA
Core Processor
Quad Core ARM® Cortex®-A53
Co-Processor
-
Speed
1.4GHz
Flash Size
32GB eMMC, 4KB EPROM
RAM Size
16GB
Connector Type
2 x 240 Pin
Size / Dimension
4.724" L x 3.543" W (120.00mm x 90.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 12 days from iWave Global
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.