
IXTK110N30 | |
|---|---|
DigiKey Part Number | IXTK110N30-ND |
Manufacturer | |
Manufacturer Product Number | IXTK110N30 |
Description | MOSFET N-CH 300V 110A TO264 |
Customer Reference | |
Detailed Description | N-Channel 300 V 110A (Tc) 730W (Tc) Through Hole TO-264 (IXTK) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 390 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7800 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 730W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 300 V | Supplier Device Package TO-264 (IXTK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 26mOhm @ 500mA, 10V |

