
G500-1016-02 | |
|---|---|
DigiKey Part Number | 2291-G500-1016-02-ND |
Manufacturer | |
Manufacturer Product Number | G500-1016-02 |
Description | SEALING GROMMET TPE FOR SIZE M16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.650" (16.51mm) Grommet 0.197" ~ 0.394" (5.00mm ~ 10.00mm) Black |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Circular - 0.650" (16.51mm) |
Manufacturer Jacob GmbH | Diameter - Inside 0.197" ~ 0.394" (5.00mm ~ 10.00mm) |
Packaging Bag | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Material Flammability Rating UL94 HB |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46200 € | 4,62 € |
| 25 | 0,43320 € | 10,83 € |
| 50 | 0,41220 € | 20,61 € |
| 100 | 0,39250 € | 39,25 € |
| 250 | 0,36788 € | 91,97 € |
| 500 | 0,35032 € | 175,16 € |
| 1 000 | 0,33357 € | 333,57 € |
| 2 500 | 0,31268 € | 781,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

