Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
SYA10-04WH-ET
SYA10-04WH-ET

SYA10-04WH-ET

DigiKey Part Number
4285-SYA10-04WH-ETTR-ND - Tape & Reel (TR)
4285-SYA10-04WH-ETCT-ND - Cut Tape (CT)
4285-SYA10-04WH-ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SYA10-04WH-ET
Description
1 MM W TO B CONNECTOR 4P HEADER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.213" (5.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
1A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 647
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21700 €2,17 €
250,20360 €5,09 €
500,19380 €9,69 €
1000,18460 €18,46 €
2500,17300 €43,25 €
5000,16474 €82,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,15244 €228,66 €
3 0000,14516 €435,48 €
4 5000,14106 €634,77 €
7 5000,13607 €1020,52 €
10 5000,13288 €1395,24 €
15 0000,12958 €1943,70 €
37 5000,12147 €4555,12 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31200 €