



SYA10-07WV-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-07WV-ETTR-ND - Tape & Reel (TR) 4285-SYA10-07WV-ETCT-ND - Cut Tape (CT) 4285-SYA10-07WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-07WV-ET |
Description | 1 MM W TO B CONNECTOR 7P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25160 € | 6,29 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,22810 € | 22,81 € |
| 250 | 0,21388 € | 53,47 € |
| 500 | 0,20364 € | 101,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,18603 € | 334,85 € |
| 3 600 | 0,17714 € | 637,70 € |
| 5 400 | 0,17215 € | 929,61 € |
| 9 000 | 0,16605 € | 1494,45 € |
| 12 600 | 0,16216 € | 2043,22 € |
| 18 000 | 0,15813 € | 2846,34 € |
| 45 000 | 0,14824 € | 6670,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

