



SYA10-09WH-ET | |
|---|---|
DigiKey Part Number | 4285-SYA10-09WH-ETTR-ND - Tape & Reel (TR) 4285-SYA10-09WH-ETCT-ND - Cut Tape (CT) 4285-SYA10-09WH-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYA10-09WH-ET |
Description | 1 MM W TO B CONNECTOR 9P HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.213" (5.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23760 € | 5,94 € |
| 50 | 0,22640 € | 11,32 € |
| 100 | 0,21550 € | 21,55 € |
| 250 | 0,20192 € | 50,48 € |
| 500 | 0,19228 € | 96,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,17792 € | 266,88 € |
| 3 000 | 0,16942 € | 508,26 € |
| 4 500 | 0,16464 € | 740,88 € |
| 7 500 | 0,15881 € | 1191,08 € |
| 10 500 | 0,15509 € | 1628,45 € |
| 15 000 | 0,15124 € | 2268,60 € |
| 37 500 | 0,14177 € | 5316,38 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

