
JG27-0.5HPX | |
|---|---|
DigiKey Part Number | 2045-JG27-0.5HPX-ND |
Manufacturer | |
Manufacturer Product Number | JG27-0.5HPX |
Description | 27G 0.5" HP SERIES TIP ID .008" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Gauge | 27 | |
Color | Clear | |
Number of Pieces | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,26000 € | 28,26 € |
| 5 | 25,65000 € | 128,25 € |
| 10 | 24,59900 € | 245,99 € |
| 25 | 23,27560 € | 581,89 € |
| 50 | 22,32260 € | 1116,13 € |
| 100 | 21,40860 € | 2140,86 € |
| Unit Price without VAT: | 28,26000 € |
|---|---|
| Unit Price with VAT: | 33,91200 € |

