BL-500101-01-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL-500101-01-U

DigiKey Part Number
180-1007-ND
Manufacturer
Manufacturer Product Number
BL-500101-01-U
Description
VOLTMETER 200MVDC LCD PANEL MNT
Customer Reference
Detailed Description
Voltmeter LCD - Red Characters, Backlight Display Panel Mount - Window
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jewell Instruments LLC
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±200mVDC
Display Type
LCD - Red Characters, Backlight
Number of Characters Per Row
3.5
Display Characters - Height
0.500" (12.70mm)
Output Type
-
Voltage - Supply
9VDC
Panel Cutout Dimensions
Rectangular - 58.24mm x 22.23mm
Mounting Type
Panel Mount - Window
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,81000 €52,81 €
Manufacturers Standard Package
Unit Price without VAT:52,81000 €
Unit Price with VAT:63,37200 €