
SHJP-06V-S(HF) | |
|---|---|
DigiKey Part Number | 455-SHJP-06V-S(HF)-ND |
Manufacturer | |
Manufacturer Product Number | SHJP-06V-S(HF) |
Description | SHJ HOUSING |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Socket Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,18412 € | 184,12 € |
| Unit Price without VAT: | 0,18412 € |
|---|---|
| Unit Price with VAT: | 0,22094 € |




