500 mA 24 V Fuse Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC10501WHTH

DigiKey Part Number
2315-FMC10501WHTHTR-ND - Tape & Reel (TR)
2315-FMC10501WHTHCT-ND - Cut Tape (CT)
2315-FMC10501WHTHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMC10501WHTH
Description
FUSE CHIP 0.5A 24VDC 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 mA 24 V Fuse Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
35A
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.014" H (1.00mm x 0.50mm x 0.35mm)
DC Cold Resistance
0.24 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 842
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,03000 €0,15 €
100,02700 €0,27 €
500,02180 €1,09 €
1000,02010 €2,01 €
2500,01808 €4,52 €
5000,01666 €8,33 €
1 0000,01538 €15,38 €
5 0000,01275 €63,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01176 €117,60 €
20 0000,01084 €216,80 €
30 0000,01033 €309,90 €
50 0000,00973 €486,50 €
70 0000,00934 €653,80 €
100 0000,00895 €895,00 €
250 0000,00861 €2152,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €