
FMC16152WHTP | |
|---|---|
DigiKey Part Number | 2315-FMC16152WHTPTR-ND - Tape & Reel (TR) 2315-FMC16152WHTPCT-ND - Cut Tape (CT) 2315-FMC16152WHTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC16152WHTP |
Description | FUSE CHIP 1.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.065 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,04400 € | 0,22 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,03440 € | 1,72 € |
| 100 | 0,03170 € | 3,17 € |
| 250 | 0,02852 € | 7,13 € |
| 500 | 0,02628 € | 13,14 € |
| 1 000 | 0,02425 € | 24,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02011 € | 100,55 € |
| 10 000 | 0,01854 € | 185,40 € |
| 15 000 | 0,01767 € | 265,05 € |
| 25 000 | 0,01664 € | 416,00 € |
| 35 000 | 0,01598 € | 559,30 € |
| 50 000 | 0,01532 € | 766,00 € |
| 125 000 | 0,01420 € | 1775,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

