
FRC32C2B100JTP | |
|---|---|
DigiKey Part Number | 2315-FRC32C2B100JTPTR-ND - Tape & Reel (TR) 2315-FRC32C2B100JTPCT-ND - Cut Tape (CT) 2315-FRC32C2B100JTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FRC32C2B100JTP |
Description | RES 10 OHM 5% 1/8W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Fusible, Safety |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Fusible, Safety | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15400 € | 0,77 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,10900 € | 10,90 € |
| 250 | 0,09792 € | 24,48 € |
| 500 | 0,09036 € | 45,18 € |
| 1 000 | 0,08336 € | 83,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,06902 € | 345,10 € |
| 10 000 | 0,06359 € | 635,90 € |
| 15 000 | 0,06059 € | 908,85 € |
| 25 000 | 0,05700 € | 1425,00 € |
| 35 000 | 0,05519 € | 1931,65 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

