C0603X102K1RAC3112 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09617 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,10031 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 12 871
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07552 €
Datasheet

Parametric Equivalent


TDK
In Stock: 446
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 15 267
Unit Price: 0,15000 €
Datasheet
Image for C0603X102K1RAC3112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X102K1RAC3112

DigiKey Part Number
399-C0603X102K1RAC3112TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X102K1RAC3112
Description
1000PF 100V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,09155 €1373,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09155 €
Unit Price with VAT:0,10986 €