
R413I2220DQ00M | |
|---|---|
DigiKey Part Number | 399-R413I2220DQ00MCT-ND - Cut Tape (CT) 399-R413I2220DQ00MTB-ND |
Manufacturer | |
Manufacturer Product Number | R413I2220DQ00M |
Description | CAP FILM 0.022UF |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tray | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413I222000M1M | KEMET | 749 | 399-5925-ND | 0,80000 € | Parametric Equivalent |
| R413I22204000M | KEMET | 340 | 399-R413I22204000M-ND | 0,89000 € | Parametric Equivalent |
| R413I222040M1M | KEMET | 295 | 399-12669-ND | 0,80000 € | Parametric Equivalent |
| R413I22205000M | KEMET | 706 | 399-9640-ND | 0,87000 € | Parametric Equivalent |
| R413I222050M1M | KEMET | 709 | 399-19282-ND | 0,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59500 € | 5,95 € |
| 50 | 0,46440 € | 23,22 € |
| 100 | 0,42420 € | 42,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35636 € | 178,18 € |
| 1 000 | 0,33536 € | 335,36 € |
| 1 500 | 0,32485 € | 487,28 € |
| 2 500 | 0,31321 € | 783,02 € |
| 3 500 | 0,30640 € | 1072,40 € |
| 5 000 | 0,29985 € | 1499,25 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

