
SCF12X-010-0R35A053JV | |
|---|---|
DigiKey Part Number | 399-SCF12X-010-0R35A053JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF12X-010-0R35A053JV |
Description | CMC 50MH 1A 12.54OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12.54 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1A DCR 289mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 12.54 mH @ 100 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 289mOhm | |
Voltage Rating - DC | 320V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.610" L x 0.551" W (15.50mm x 14.00mm) | |
Height (Max) | 0.630" (16.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 10 | 3,89500 € | 38,95 € |
| 25 | 3,60320 € | 90,08 € |
| 80 | 3,26488 € | 261,19 € |
| 160 | 3,07875 € | 492,60 € |
| 320 | 2,90347 € | 929,11 € |
| 560 | 2,76945 € | 1550,89 € |
| 1 040 | 2,68507 € | 2792,47 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,67600 € |

