
SCT12X-010-0R35A053V | |
|---|---|
DigiKey Part Number | 399-SCT12X-010-0R35A053V-ND |
Manufacturer | |
Manufacturer Product Number | SCT12X-010-0R35A053V |
Description | IND COMMON MODE 9MH 1A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.27 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 1A DCR 289mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9.27 mH @ 100 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 289mOhm | |
Voltage Rating - DC | 320V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.610" L x 0.472" W (15.50mm x 12.00mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,80000 € | 28,00 € |
| 25 | 2,59080 € | 64,77 € |
| 50 | 2,44260 € | 122,13 € |
| 100 | 2,30310 € | 230,31 € |
| 300 | 2,09850 € | 629,55 € |
| 500 | 2,00980 € | 1004,90 € |
| 1 000 | 1,89556 € | 1895,56 € |
| 2 500 | 1,80080 € | 4502,00 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,09200 € |

