
SCT31X-105-1R5A024JV | |
|---|---|
DigiKey Part Number | 399-SCT31X-105-1R5A024JV-ND |
Manufacturer | |
Manufacturer Product Number | SCT31X-105-1R5A024JV |
Description | IND COMMON MODE 4.22MH 10.5A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.22 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10.5A DCR 18.25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.22 mH @ 100 kHz | |
Current Rating (Max) | 10.5A | |
DC Resistance (DCR) (Max) | 18.25mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.654" L x 1.220" W (42.00mm x 31.00mm) | |
Height (Max) | 1.654" (42.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 € | 8,53 € |
| 15 | 6,77867 € | 101,68 € |
| 30 | 6,39167 € | 191,75 € |
| 60 | 6,02700 € | 361,62 € |
| 105 | 5,74838 € | 603,58 € |
| 255 | 5,33329 € | 1359,99 € |
| 510 | 5,16361 € | 2633,44 € |
| Unit Price without VAT: | 8,53000 € |
|---|---|
| Unit Price with VAT: | 10,23600 € |

