
SCT31X-175-1R9A014JH | |
|---|---|
DigiKey Part Number | 399-SCT31X-175-1R9A014JH-ND |
Manufacturer | |
Manufacturer Product Number | SCT31X-175-1R9A014JH |
Description | IND COMMON MODE 1.43MH 17.5A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.43 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 17.5A DCR 6.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.43 mH @ 100 kHz | |
Current Rating (Max) | 17.5A | |
DC Resistance (DCR) (Max) | 6.6mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.772" L x 1.654" W (45.00mm x 42.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,79000 € | 8,79 € |
| 20 | 6,81400 € | 136,28 € |
| 40 | 6,42475 € | 256,99 € |
| 60 | 6,20800 € | 372,48 € |
| 100 | 5,94540 € | 594,54 € |
| 260 | 5,48427 € | 1425,91 € |
| 500 | 5,19012 € | 2595,06 € |
| 1 000 | 5,16360 € | 5163,60 € |
| Unit Price without VAT: | 8,79000 € |
|---|---|
| Unit Price with VAT: | 10,54800 € |

