
T521X226M075ATE075 | |
|---|---|
DigiKey Part Number | 399-T521X226M075ATE075TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521X226M075ATE075 |
Description | CAP TANT POLY 22UF 75V 75MOHM |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 75 V 2917 (7343 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 75mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 22 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 75 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,76416 € | 1382,08 € |
| 1 500 | 2,62875 € | 3943,12 € |
| 2 500 | 2,57862 € | 6446,55 € |
| Unit Price without VAT: | 2,76416 € |
|---|---|
| Unit Price with VAT: | 3,31699 € |



