
KL-PSI-EVAL1 | |
|---|---|
DigiKey Part Number | 1767-1046-ND |
Manufacturer | |
Manufacturer Product Number | KL-PSI-EVAL1 |
Description | POROUS SILICON (PSI) EVALUATION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - Porous Silicon (pSi) Materials Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kennedy Labs, a division of Hub Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Materials | |
Function | Porous Silicon (pSi) | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,07000 € | 214,07 € |
| Unit Price without VAT: | 214,07000 € |
|---|---|
| Unit Price with VAT: | 256,88400 € |

