Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Black
781-B
781-B

781-B

DigiKey Part Number
36-781-B-ND
Manufacturer
Manufacturer Product Number
781-B
Description
BUMPER CYLINDRICAL 0.5" DIA BLK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bumper Cylindrical, Tapered 0.500" Dia (12.70mm) Polyurethane Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Bumper
Shape
Cylindrical, Tapered
Color
Black
Size / Dimension
0.500" Dia (12.70mm)
Thickness
0.060" (1.52mm)
Material
Polyurethane
Hardness
-
Form
Sheet
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 858
Factory Stock: 3 600
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,15400 €1,54 €
250,13760 €3,44 €
1000,11650 €11,65 €
5000,09642 €48,21 €
1 0000,08906 €89,06 €
2 5000,08036 €200,90 €
5 0000,07448 €372,40 €
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €