
ACDA56-51PBWA/A | |
|---|---|
DigiKey Part Number | 754-1618-2-ND - Tape & Reel (TR) 754-1618-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACDA56-51PBWA/A |
Description | DISPLAY 7SEG 0.56" DBL BLU 12SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Anode 3.2V 20mA 0.669" H x 0.996" W x 0.094" D (17.00mm x 25.30mm x 2.40mm) 12-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDA56-51PBWA/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.669" H x 0.996" W x 0.094" D (17.00mm x 25.30mm x 2.40mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Millicandela Rating | 4mcd | |
Wavelength - Peak | 468nm | |
Power Dissipation (Max) | 120mW | |
Package / Case | 12-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,52000 € | 9,52 € |
| 10 | 7,33900 € | 73,39 € |
| 100 | 6,07000 € | 607,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,80580 € | 1161,16 € |
| Unit Price without VAT: | 9,52000 € |
|---|---|
| Unit Price with VAT: | 11,42400 € |

