IKVP80ES/3840G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IKVP80ES/3840G
Clone an HDD to an SSD with Acronis True Image

IKVP80ES/7680G

DigiKey Part Number
6318-IKVP80ES/7680G-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
IKVP80ES/7680G
Description
SSD 7.68TB DOM SSD USB 3.2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH 7.68TB USB 3.2 Disk-On-Module, eUSB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingston Technology
Series
-
Packaging
Retail Package
Part Status
Active
Memory Size
7.68TB
Memory Type
Solid State Drive (SSD) FLASH
Form Factor
Disk-On-Module, eUSB
Speed - Read
230MB/s
Speed - Write
250MB/s
Voltage - Supply
-
Type
USB 3.2
Current - Max
-
Operating Temperature
0°C ~ 60°C
Weight
-
Size / Dimension
122.50mm x 84.20mm x 18.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 22
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:10
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
11427,61000 €1427,61 €
Unit Price without VAT:1427,61000 €
Unit Price with VAT:1713,13200 €