9402-2SL-1R3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 552
Unit Price: 17,56000 €
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: 12,14800 €
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 398
Unit Price: 17,56000 €
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 962
Unit Price: 12,87000 €
Datasheet

Parametric Equivalent


Knowles Johanson Manufacturing
In Stock: 0
Unit Price: 5,25635 €
Datasheet
Image for 9402-2SL-1R3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9402-2SL-1R3

DigiKey Part Number
1956-9402-2SL-1R3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9402-2SL-1R3
Description
Thin film
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.5 ~ 10pF Trimmer Capacitor 250 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance Range
2.5 ~ 10pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
-
Q @ Freq
1000 @ 100MHz
Size / Dimension
0.141" Dia (3.58mm)
Height - Seated (Max)
0.040" (1.02mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
Low Profile
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,31343 €7970,15 €
Manufacturers Standard Package
Unit Price without VAT:5,31343 €
Unit Price with VAT:6,37612 €