
RK73G2ATTD4701F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD4701FTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD4701FCT-ND - Cut Tape (CT) 2019-RK73G2ATTD4701FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD4701F |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD4701F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07440 € | 1,86 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,05490 € | 5,49 € |
| 250 | 0,04628 € | 11,57 € |
| 500 | 0,04130 € | 20,65 € |
| 1 000 | 0,03735 € | 37,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03104 € | 155,20 € |
| 10 000 | 0,02921 € | 292,10 € |
| 15 000 | 0,02831 € | 424,65 € |
| 25 000 | 0,02734 € | 683,50 € |
| 35 000 | 0,02679 € | 937,65 € |
| 50 000 | 0,02638 € | 1319,00 € |
| 60 000 | 0,02521 € | 1512,60 € |
| 125 000 | 0,02516 € | 3145,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

