RN731JTTD3091B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,07978 €
Datasheet

Direct


YAGEO
In Stock: 4 026
Unit Price: 0,09000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 13 942
Unit Price: 0,19000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,12615 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 27
Unit Price: 0,21000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 317
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8 917
Unit Price: 0,41000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8 750
Unit Price: 0,34000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,19703 €
Datasheet

Upgrade


Vishay
In Stock: 4 933
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,12692 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18358 €
Datasheet

Upgrade


Susumu
In Stock: 16 854
Unit Price: 0,10000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,70266 €
Datasheet
3.09 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD3091B50

DigiKey Part Number
2019-RN731JTTD3091B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD3091B50
Description
RES 3.09K OHM 0.1% 1/16W 0603
Customer Reference
Detailed Description
3.09 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD3091B50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes