
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Operating Force | 160gf | |
Release Force | 28gf | |
Operating Position | 1.188" (30.2mm) | |
Pretravel | 0.197" (5.0mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,76300 € | 127,63 € |
| 20 | 10,45650 € | 209,13 € |
| 50 | 9,07080 € | 453,54 € |
| 100 | 8,59740 € | 859,74 € |
| 200 | 8,45970 € | 1691,94 € |
| Unit Price without VAT: | 12,76300 € |
|---|---|
| Unit Price with VAT: | 15,31560 € |

