Selector Switch 3 Position DPST-NO/NC 3A (AC/DC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS22-SL3-L1CG1A1B

DigiKey Part Number
5055-NS22-SL3-L1CG1A1B-ND
Manufacturer
Manufacturer Product Number
NS22-SL3-L1CG1A1B
Description
22mm SELECTOR SWITCH
Customer Reference
Detailed Description
Selector Switch 3 Position DPST-NO/NC 3A (AC/DC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Illumination Type, Color
LED, Green
Manufacturer
KOINO
Illumination Voltage (Nominal)
6 VDC
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 22.00mm Dia
Type
Standard
Ingress Protection
IP66 - Dust Tight, Water Resistant
Circuit
DPST-NO/NC
Features
Bezel - Round, Black Knob
Number of Positions
3
Operating Temperature
-40°C ~ 70°C
Switch Function
On-Off, Off-On
Depth Behind Flange
45.60mm
Current Rating (Amps)
3A (AC/DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
24 V
Approval Agency
CE, cULus
Illumination
Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1017,66100 €176,61 €
2013,63250 €272,65 €
5011,04880 €552,44 €
10010,14780 €1014,78 €
Unit Price without VAT:17,66100 €
Unit Price with VAT:21,19320 €