
046232120102800+ | |
---|---|
DigiKey Part Number | 478-046232120102800+TR-ND - Tape & Reel (TR) 478-046232120102800+CT-ND - Cut Tape (CT) 478-046232120102800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232120102800+ |
Description | CONN FFC FPC BOTTOM 20POS 1MM RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Thermoplastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,47100 € | 4,71 € |
25 | 0,44160 € | 11,04 € |
50 | 0,42040 € | 21,02 € |
100 | 0,40040 € | 40,04 € |
250 | 0,37532 € | 93,83 € |
500 | 0,35736 € | 178,68 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,34710 € | 347,10 € |
2 000 | 0,33053 € | 661,06 € |
3 000 | 0,32120 € | 963,60 € |
5 000 | 0,30983 € | 1549,15 € |
7 000 | 0,30257 € | 2117,99 € |
10 000 | 0,29505 € | 2950,50 € |
25 000 | 0,27660 € | 6915,00 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,67200 € |